MS27467T11B5PD

Heilind Number:AAOMS27467T11B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B5PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B5PD
SKU:AAOMS27467T11B5PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts in an insert and operating temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure connections. Utilizing M39029 rear release crimp contacts, they offer reliable performance in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offering various plating options including cadmium-free finishes, these connectors prioritize durability and compliance. Ideal for military and industrial applications, they guarantee conductivity and environmental resistance, meeting rigorous standards for performance and reliability.