MS27467T11B98B

Heilind Number:AAOMS27467T11B98B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B98B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B98B
SKU:AAOMS27467T11B98B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, providing robust environmental sealing for extreme conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for reliability in harsh environments. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different installation needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors meet diverse application requirements. RoHS certified cadmium-free finishes are also available. The MS27467 connectors, part of the 38999 Series I, are ideal for military and industrial applications where durability and performance are essential.