MS27467T11B98BA

Heilind Number:AAOMS27467T11B98BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B98BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B98BA
SKU:AAOMS27467T11B98BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed within an insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and compliance with environmental standards. Suitable for military and industrial applications, they come in straight plug, wall mount, and jam nut receptacle configurations, providing flexibility for different installation needs. With features like bayonet coupling and environmental resistance, MIL-DTL-38999 Series I connectors guarantee high-quality connectivity for critical systems.