MS27467T11B98BC

Heilind Number:AAOMS27467T11B98BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B98BC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B98BC
SKU:AAOMS27467T11B98BC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65°C to 200°C. Featuring front and rear wall mount options, as well as jam nut receptacles for secure installation, these connectors meet stringent military specifications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for efficient assembly. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance, ensuring durability and performance in demanding applications.