MS27467T11B98PB

Heilind Number:AAOMS27467T11B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B98PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B98PB
SKU:AAOMS27467T11B98PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors comply with military specification MIL-DTL-38999 I. They utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they offer multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified finishes, these connectors ensure reliable performance in demanding applications.