| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B98PB L/C |
| SKU: | AAOMS27467T11B98PB L/C |
MS27467T11B98PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design with bayonet coupling, are engineered for rugged environments with a wide operating temperature range of -65 °C to 200 °C. With up to 128 contacts housed in an insert, these connectors offer secure and reliable electrical connections. Available in various shell sizes and insert arrangements, they are suitable for a range of applications. Constructed with high strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure durability and performance in harsh conditions. Please note that this assembly does not ship with contacts.