MS27467T11B98S

Heilind Number:AAOMS27467T11B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B98S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B98S
SKU:AAOMS27467T11B98S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, they ensure reliable operation in extreme conditions with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs. Constructed with high-strength aluminum shells, they are plated with options like cadmium and electroless nickel. With RoHS certified finishes, including cadmium-free options, these connectors meet stringent environmental standards. The MS27467 model is a straight plug with removable crimp contacts, contact gender female, contact plating gold, and contact size 20(6). Its bayonet coupling and N keyway polarization ensure secure mating, while its conductivity and environment-resistant design make it ideal for military and industrial applications.