| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B98SA L/C |
| SKU: | AAOMS27467T11B98SA L/C |
MS27467T11B98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T11B98SALC model, offer exceptional performance in harsh environments with their rugged construction and wide operating temperature range of -65°C to 200°C. Featuring a straight plug design with bayonet coupling, they provide secure and reliable connectivity. These connectors, crafted from high-strength aluminum shells and available in various plating options, meet strict military specifications for durability and performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.