| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B98S L/C |
| SKU: | AAOMS27467T11B98S L/C |
MS27467T11B98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring the MS27467 model, are the pinnacle of rugged connectivity for harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors offer unparalleled performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, as well as jam nut receptacles, they provide versatile installation solutions. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, compatibility is guaranteed for a wide range of applications. The connectors come with multiple plating options, including electroless nickel and cadmium finishes, ensuring corrosion resistance. Please note, this assembly does not ship with contacts, allowing for customization to meet specific requirements.