MS27467T11B99PA

Heilind Number:AAOMS27467T11B99PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B99PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B99PA
SKU:AAOMS27467T11B99PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come with plating options such as cadmium and nickel, meeting RoHS compliance standards. Ideal for military and industrial use, they ensure reliable performance with features like bayonet coupling, gold plating, and environmental resistance.