MS27467T11B99SA

Heilind Number:AAOMS27467T11B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B99SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B99SA
SKU:AAOMS27467T11B99SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front and rear wall mount, as well as jam nut receptacles, they ensure secure connections. Crafted in high-strength aluminum with various plating options, including RoHS-certified finishes, these connectors offer reliability. Utilizing M39029 rear release crimp contacts, they guarantee efficient performance. Suitable for military and industrial applications, these connectors are ideal for environments requiring rugged, environmentally sealed connectivity.