| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B99SB L/C |
| SKU: | AAOMS27467T11B99SB L/C |
MS27467T11B99SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467T11B99SBLC connector assembly is a rugged and reliable solution for demanding environments. With up to 128 contacts housed in a high-strength aluminum shell, it ensures secure and efficient electrical connections. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, this connector family offers versatility for various mounting requirements. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, it is suitable for harsh conditions. The electroless nickel and cadmium olive drab plating options provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.