MS27467T11B99SD

Heilind Number:AAOMS27467T11B99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11B99SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11B99SD
SKU:AAOMS27467T11B99SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating reliably in temperatures ranging from -65 °C to 200 °C, these connectors come in various versions including front and rear wall mount, as well as jam nut receptacles. Compliant with military specification MIL-DTL-38999 I, they offer durability with high-strength aluminum shells and a choice of plating options such as cadmium and nickel. Utilizing M39029 rear release crimp contacts, they ensure secure connections in demanding applications. With RoHS certified finishes available, these connectors are suitable for a wide range of military and industrial uses.