| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11B99S L/C |
| SKU: | AAOMS27467T11B99S L/C |
MS27467T11B99S L/C
Specifications
Detailed Description
Featuring the rugged MIL-DTL-38999 Series I connectors, this assembly offers unparalleled durability and performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, it ensures reliable connectivity in extreme conditions. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in multiple shell sizes and insert arrangements, and crafted from high-strength aluminum with various plating options, they guarantee both durability and compliance. Whether in front wall mount, rear wall mount, or jam nut receptacle configurations, the bayonet coupling and removable crimp contacts provide secure electrical connections. Please note that this assembly does not ship with contacts. Ideal for military and industrial settings, these connectors are the perfect choice for demanding environments.