MS27467T11F2S

Heilind Number:AAOMS27467T11F2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F2S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F2S
SKU:AAOMS27467T11F2S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles, all compatible with RFI grounding plugs. With 52 insert arrangements available, these connectors use M39029 rear release crimp contacts in various sizes, ensuring secure and reliable connections. The connectors come in durable aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Operating between -65°C and 200°C, they are ideal for demanding applications that require both ruggedness and high conductivity.