| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F2SB |
| SKU: | AAOMS27467T11F2SB |
MS27467T11F2SB
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors ensure reliability and durability. Perfect for military and industrial use, they provide environmental sealing and RFI grounding for enhanced performance. The straight plug configuration with bayonet coupling and removable crimp contacts makes installation and maintenance easy. With a service rating of I and 500 mating cycles, these connectors meet stringent quality standards for mission-critical operations.

