MS27467T11F35PC

Heilind Number:AAOMS27467T11F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F35PC
SKU:AAOMS27467T11F35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65°C to 200°C. The versatile family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to various installation needs. With 9 shell sizes and 52 insert arrangements available, these connectors accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come in a range of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, ensuring durability and performance. The connectors meet stringent military specifications, making them suitable for critical applications.