MS27467T11F35SA

Heilind Number:AAOMS27467T11F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F35SA
SKU:AAOMS27467T11F35SA

Detailed Description

MIL-DTL-38999 Series I connectors, part of the rugged 38999 connector family, are designed for harsh environments with up to 128 contacts in an insert. These connectors, available in various shell sizes and insert arrangements, feature front wall mount, rear wall mount, and jam nut receptacles, ensuring secure connections. With an operating temperature range of -65°C to 200°C, they are suitable for demanding applications. Made with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors provide reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. Ideal for military and aerospace use, MIL-DTL-38999 Series I connectors are engineered to withstand environmental challenges while maintaining signal integrity.