MS27467T11F35SB

Heilind Number:AAOMS27467T11F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F35SB
SKU:AAOMS27467T11F35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The high strength aluminum shells come with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. These connectors, including front wall mount, rear wall mount, and jam nut receptacles, are MIL-DTL-38999 I compliant, ensuring quality and durability for military and aerospace applications.