| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F35SC L/C |
| SKU: | AAOMS27467T11F35SC L/C |
MS27467T11F35SC L/C
Specifications
Detailed Description
MS27467T11F35SC L/C is a MIL-DTL-38999 Series I connector designed for demanding environments, offering up to 128 contacts in a rugged aluminum shell. With front wall mount, rear wall mount, and jam nut receptacles, it provides versatile connectivity options. Operating between -65 °C and 200 °C, it ensures reliable performance in extreme conditions. Featuring electroless nickel plating, it offers enhanced durability and environmental resistance. Please note that this assembly does not ship with contacts.