MS27467T11F4P

Heilind Number:AAOMS27467T11F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F4P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F4P
SKU:AAOMS27467T11F4P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connectors, compliant with MIL-DTL-38999 I specifications, are suitable for applications requiring secure and durable electrical connections.