| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F4SB L/C |
| SKU: | AAOMS27467T11F4SB L/C |
MS27467T11F4SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with their environmentally sealed construction. Featuring up to 128 contacts in an insert, these connectors ensure secure and efficient connectivity. With an operating temperature range of -65°C to 200°C, they offer consistent performance in extreme conditions. Available in various shell sizes and insert arrangements, they are versatile and adaptable to different applications. Made of high-strength aluminum with a range of plating options, including RoHS compliant finishes, these connectors guarantee durability and conductivity. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.

