| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F4SC L/C |
| SKU: | AAOMS27467T11F4SC L/C |
MS27467T11F4SC L/C
Specifications
Detailed Description
Introducing the MS27467 Straight Plug Electrical Connector, part of the MIL-DTL-38999 Series I family. This rugged connector is designed for harsh environments, with a wide operating temperature range of -65°C to 200°C. Featuring a durable aluminum shell with electroless nickel plating, it offers reliable conductivity and environmental resistance. The bayonet coupling and straight plug shell design make installation easy and secure. Please note that this assembly does not ship with contacts. Perfect for military and aerospace applications, this connector ensures dependable performance in the toughest conditions. Upgrade your connectivity with the MS27467.