| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F4S L/C |
| SKU: | AAOMS27467T11F4S L/C |
MS27467T11F4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for robust performance in harsh environments. With an operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, these connectors offer versatility and reliability. Constructed with high strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications for durability. The connectors come in front wall mount, rear wall mount, and jam nut receptacle options, as well as RFI grounding plugs. Please note that this assembly does not ship with contacts.