| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F5PB L/C |
| SKU: | AAOMS27467T11F5PB L/C |
MS27467T11F5PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with a straight plug configuration, are engineered for reliable electrical connections in harsh environments. Featuring up to 128 contacts housed in a durable aluminum shell, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs for added versatility. With a wide operating temperature range of -65 °C to 200 °C and various plating options available, including electroless nickel, they ensure performance and longevity in demanding applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military and industrial use, these connectors provide secure and efficient connectivity in rugged conditions.