| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F5P L/C |
| SKU: | AAOMS27467T11F5P L/C |
MS27467T11F5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T11F5PLC model, are engineered for rugged environments, offering reliable electrical connectivity with up to 5 contacts. Featuring a straight plug design with bayonet coupling, these connectors are suitable for wall and jam nut mounting receptacles. Constructed with high-strength aluminum shells and electroless nickel coating, they provide durability and corrosion resistance. With a wide operating temperature range from -65°C to 200°C, they ensure performance in extreme conditions. Please note that this assembly does not ship with contacts.