MS27467T11F98AA

Heilind Number:AAOMS27467T11F98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F98AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F98AA
SKU:AAOMS27467T11F98AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they offer reliable connectivity in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come with M39029 rear release crimp contacts for secure attachment. With options for RoHS certified finishes, such as cadmium-free coatings, they ensure environmental compliance. The high-strength aluminum shells, in finishes like electroless nickel, provide durability and performance. Suitable for military and industrial applications, these connectors, with bayonet coupling and straight plug configurations, guarantee dependable electrical connectivity in demanding settings.