MS27467T11F98B

Heilind Number:AAOMS27467T11F98B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F98B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F98B
SKU:AAOMS27467T11F98B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high strength aluminum shells, they come with multiple plating options including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all meeting MIL-DTL-38999 I military specifications. With a bayonet coupling design, these connectors ensure secure and reliable connections in demanding situations.