MS27467T11F98P

Heilind Number:AAOMS27467T11F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F98P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F98P
SKU:AAOMS27467T11F98P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for various applications. Available in different shell sizes and insert arrangements, they offer flexibility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and reliability. The bayonet coupling mechanism and RFI grounding plugs further enhance their performance. Perfect for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, guaranteeing quality and compliance.