| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F98PA L/C |
| SKU: | AAOMS27467T11F98PA L/C |
MS27467T11F98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( AAOMS27467T11F98PA) offer robust connectivity in harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate different installation requirements, with options for front wall mount, rear wall mount, and jam nut receptacles. The high-strength aluminum shells come in a range of plating options, including RoHS-compliant finishes. Please note that this assembly does not ship with contacts.