| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F98PB L/C |
| SKU: | AAOMS27467T11F98PB L/C |
MS27467T11F98PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, offer reliable performance in harsh environments. With an operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount and jam nut receptacles, these connectors are versatile and durable. Available in 9 shell sizes and 52 insert arrangements, they accommodate a wide range of applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure longevity and reliability. Compliant with MIL-DTL-38999 I military specifications, these connectors are ideal for mission-critical systems in aerospace, defense, and other industries. Please note that this assembly does not ship with contacts.