| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F98PC L/C |
| SKU: | AAOMS27467T11F98PC L/C |
MS27467T11F98PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T11F98PC L/C, offer high-performance connectivity in harsh environments. With up to 128 contacts in a sealed insert and operating temperatures ranging from -65°C to 200°C, they ensure reliable performance in extreme conditions. Featuring various mounting options and contact arrangements, including rear release crimp contacts, these connectors are versatile for different applications. The high-strength aluminum shells and multiple plating options guarantee durability and secure connectivity. RoHS-certified finishes are available, making them environmentally friendly. Please note that this assembly does not ship with contacts.