| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F98PD L/C |
| SKU: | AAOMS27467T11F98PD L/C |
MS27467T11F98PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T11F98PDLC model, are engineered to excel in harsh environments, offering unparalleled durability and performance. With up to 128 contacts housed in a rugged insert, these connectors ensure reliable connectivity in demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Constructed with high-strength aluminum shells and available in a variety of plating options, including RoHS certified finishes, they meet stringent quality standards. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of industries, including military, aerospace, and industrial. Please note that this assembly does not ship with contacts.