MS27467T11F98SA

Heilind Number:AAOMS27467T11F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F98SA
SKU:AAOMS27467T11F98SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, they use M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, these connectors come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum for diverse application needs. RoHS certified cadmium-free finishes are also offered, ensuring compliance with environmental regulations. The MS27467 connectors, known for their reliability, are suitable for military and industrial uses, providing durable and secure electrical connections in demanding settings.