| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F98SA L/C |
| SKU: | AAOMS27467T11F98SA L/C |
MS27467T11F98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T11F98SALC model, are meticulously engineered for high-reliability performance in harsh environments. With a straight plug configuration and bayonet coupling, they ensure secure and efficient electrical connectivity in military and aerospace applications. Featuring a durable aluminum shell with electroless nickel coating, these connectors offer exceptional resistance to corrosion and wear. Designed for use in extreme temperatures ranging from -65 °C to 200 °C, they guarantee reliable operation in the most demanding conditions. Please note that this assembly does not ship with contacts.