MS27467T11F99SD

Heilind Number:AAOMS27467T11F99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T11F99SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T11F99SD
SKU:AAOMS27467T11F99SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. The connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, all utilizing M39029 rear release crimp contacts. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for applications requiring durability and performance in demanding environments.