MS27467T13B22S

Heilind Number:AAOMS27467T13B22S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B22S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B22S
SKU:AAOMS27467T13B22S

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are built to withstand extreme conditions. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. Crafted from high-strength aluminum with multiple plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The straight plug design with bayonet coupling and gold contact plating guarantees efficient signal transmission. Compliant with military specification MIL-DTL-38999 I, they are ideal for demanding applications requiring environmental resilience.