MS27467T13B35P

Heilind Number:AAOMS27467T13B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B35P
SKU:AAOMS27467T13B35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high strength aluminum shells with options for plating including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connectivity. Utilizing M39029 rear release crimp contacts, these connectors are ideal for military and aerospace applications requiring durability and reliability.