MS27467T13B35PB

Heilind Number:AAOMS27467T13B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B35PB
SKU:AAOMS27467T13B35PB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged, environmentally sealed solutions for demanding applications. With up to 128 contacts in a single insert, they offer high-density connectivity. Operating smoothly in temperatures ranging from -65°C to 200°C, these connectors are versatile and reliable. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connectors come in high strength aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to different environmental needs. Featuring bayonet coupling and a range of mounting options, they are ideal for military and industrial applications requiring secure and durable connectivity.