| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B35PB L/C |
| SKU: | AAOMS27467T13B35PB L/C |
MS27467T13B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug configuration with 22 contacts, offer robust and reliable connectivity in harsh environments. With a bayonet coupling mechanism, they ensure secure mating and disconnection. These connectors, designed for military and high-reliability applications, are constructed with high-strength aluminum shells and are available in various plating options including Electroless Nickel and Cadmium Olive Drab, meeting RoHS compliance standards. Operating within a wide temperature range of -65°C to 175°C, they provide dependable performance in extreme conditions. Please note that this assembly does not ship with contacts.