MS27467T13B35PC

Heilind Number:AAOMS27467T13B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B35PC
SKU:AAOMS27467T13B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors boast high performance in harsh environments with up to 128 contacts, sealed for protection. Operating between -65 °C and 200 °C, these connectors come in various mount types - front wall, rear wall, and jam nut receptacles, featuring RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in multiple sizes. Constructed with high strength aluminum shells, they offer plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. This straight plug connector, with gold contact plating, ensures reliable performance in environments with a maximum operating temperature of 175 °C and a minimum of -65 °C. It's designed for 500 mating cycles and guarantees conductive connectivity, meeting stringent environmental resistance standards for military and industrial applications.