| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B35PC L/C |
| SKU: | AAOMS27467T13B35PC L/C |
MS27467T13B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467, offer robust and reliable connectivity in demanding environments. With up to 128 contacts housed in an insert, these connectors are designed for military and aerospace applications. Featuring a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, with options for different plating finishes including RoHS-compliant coatings, they guarantee durability and longevity. Please note that this assembly does not ship with contacts.