| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B35P L/C |
| SKU: | AAOMS27467T13B35P L/C |
MS27467T13B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, offering up to 128 contacts for reliable connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatile installation options. Available in 9 shell sizes and 52 insert arrangements, these connectors accommodate M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium and nickel finishes, they guarantee durability and corrosion resistance. Suitable for military and industrial applications, these connectors do not ship with contacts, allowing for customization based on specific requirements.