| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B35SA L/C |
| SKU: | AAOMS27467T13B35SA L/C |
MS27467T13B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for use in harsh environments. With up to 128 contacts in an insert, they provide high-density connectivity for a wide range of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. These connectors are environmentally sealed and can withstand temperatures ranging from -65°C to 200°C, ensuring reliable performance in extreme conditions. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they are durable and corrosion-resistant. Please note that this assembly does not ship with contacts, which must be purchased separately.