| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T13B35S L/C |
| SKU: | AAOMS27467T13B35S L/C |
MS27467T13B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T13B35SLC model, are engineered for rugged environments, featuring up to 128 contacts within a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C and various plating options including electroless nickel and cadmium finishes, these connectors ensure reliable performance in harsh conditions. Offering front wall mount, rear wall mount, and jam nut receptacles, they are suitable for a range of applications. Please note that this assembly does not ship with contacts.