MS27467T13B4AA

Heilind Number:AAOMS27467T13B4AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4AA
SKU:AAOMS27467T13B4AA

Detailed Description

The MIL-DTL-38999 Series I connectors offer a rugged solution for demanding environments, with up to 128 contacts housed in a durable insert. Engineered for reliability, they feature front and rear wall mount options, as well as jam nut receptacles for secure connections. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors meet stringent military specifications. With a variety of plating options available, including RoHS-certified finishes, they ensure optimal performance while maintaining environmental compliance. The high-strength aluminum shells guarantee durability, making them ideal for critical applications where reliability is paramount.