MS27467T13B4AB

Heilind Number:AAOMS27467T13B4AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4AB
SKU:AAOMS27467T13B4AB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, featuring environmentally sealed inserts. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure versatility in application. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide secure and efficient connections. Crafted from high strength aluminum shells and offered in multiple plating options such as cadmium and nickel, they guarantee durability and performance. RoHS compliant finishes are also available, catering to diverse environmental requirements. Ideal for military and industrial applications, MIL-DTL-38999 Series I connectors deliver superior conductivity and ingress protection, making them essential components in demanding operating conditions.