MS27467T13B4AC

Heilind Number:AAOMS27467T13B4AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4AC
SKU:AAOMS27467T13B4AC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, they come in various plating options including cadmium and nickel finishes, with RoHS-certified cadmium-free options available. Whether for military, aerospace, or industrial use, the MIL-DTL-38999 Series I connectors provide durable and efficient electrical connections.