MS27467T13B4P

Heilind Number:AAOMS27467T13B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4P
SKU:AAOMS27467T13B4P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts, providing reliable performance. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and environmental compliance. Offering front and rear wall mount options, as well as jam nut receptacles, these connectors meet stringent military specifications for quality and performance. Perfect for demanding environments, they provide secure and durable electrical connections for critical systems.