MS27467T13B4PD

Heilind Number:AAOMS27467T13B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T13B4PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T13B4PD
SKU:AAOMS27467T13B4PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating range of -65°C to 200°C. Available in various configurations including front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, they offer versatility for military and aerospace applications. With 52 insert arrangements utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with high-strength aluminum shells and offering plating options like cadmium and nickel, they meet stringent performance standards. RoHS certified finishes are also available, catering to environmental regulations. Suitable for demanding environments, these connectors guarantee durability and conductivity for critical operations.